Green 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
ML-XT Extraction Video
Molex FiT City

0460121141-12-G0

DigiKey Part Number
0460121141-12-G0-ND
Manufacturer
Manufacturer Product Number
0460121141-12-G0
Description
12" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,85600 Kč188,56 Kč
3017,44933 Kč523,48 Kč
5016,82780 Kč841,39 Kč
10016,02360 Kč1 602,36 Kč
25015,01860 Kč3 754,65 Kč
50014,30132 Kč7 150,66 Kč
1 00013,61846 Kč13 618,46 Kč
2 50012,76603 Kč31 915,08 Kč
5 00012,15696 Kč60 784,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,85600 Kč
Unit Price with VAT:22,81576 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 18,85600 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,80400 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,83200 Kč