



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30800 Kč | 153,08 Kč |
| 30 | 14,16667 Kč | 425,00 Kč |
| 50 | 13,66120 Kč | 683,06 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 250 | 12,19396 Kč | 3 048,49 Kč |
| 500 | 11,61148 Kč | 5 805,74 Kč |
| 1 000 | 11,05692 Kč | 11 056,92 Kč |
| 2 500 | 10,36453 Kč | 25 911,33 Kč |
| 5 000 | 9,87003 Kč | 49 350,15 Kč |
| Unit Price without VAT: | 15,30800 Kč |
|---|---|
| Unit Price with VAT: | 18,52268 Kč |











