



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,35200 Kč | 183,52 Kč |
| 30 | 16,98033 Kč | 509,41 Kč |
| 50 | 16,37840 Kč | 818,92 Kč |
| 100 | 15,59520 Kč | 1 559,52 Kč |
| 250 | 14,61880 Kč | 3 654,70 Kč |
| 500 | 13,92000 Kč | 6 960,00 Kč |
| 1 000 | 13,25562 Kč | 13 255,62 Kč |
| 2 500 | 12,42561 Kč | 31 064,03 Kč |
| 5 000 | 11,83283 Kč | 59 164,15 Kč |
| Unit Price without VAT: | 18,35200 Kč |
|---|---|
| Unit Price with VAT: | 22,20592 Kč |











