



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,77500 Kč | 137,75 Kč |
| 30 | 12,73867 Kč | 382,16 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,69800 Kč | 1 169,80 Kč |
| 250 | 10,96516 Kč | 2 741,29 Kč |
| 500 | 10,44104 Kč | 5 220,52 Kč |
| 1 000 | 9,94255 Kč | 9 942,55 Kč |
| 2 500 | 9,32000 Kč | 23 300,00 Kč |
| 5 000 | 8,87527 Kč | 44 376,35 Kč |
| Unit Price without VAT: | 13,77500 Kč |
|---|---|
| Unit Price with VAT: | 16,66775 Kč |











