



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,83200 Kč | 158,32 Kč |
| 30 | 14,63567 Kč | 439,07 Kč |
| 50 | 14,11900 Kč | 705,95 Kč |
| 100 | 13,44290 Kč | 1 344,29 Kč |
| 250 | 12,60132 Kč | 3 150,33 Kč |
| 500 | 11,99910 Kč | 5 999,55 Kč |
| 1 000 | 11,42606 Kč | 11 426,06 Kč |
| 2 500 | 10,71066 Kč | 26 776,65 Kč |
| 5 000 | 10,19957 Kč | 50 997,85 Kč |
| Unit Price without VAT: | 15,83200 Kč |
|---|---|
| Unit Price with VAT: | 19,15672 Kč |











