Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
ML-XT Extraction Video
Molex FiT City

0460121141-11-N0

DigiKey Part Number
0460121141-11-N0-ND
Manufacturer
Manufacturer Product Number
0460121141-11-N0
Description
11" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,35200 Kč183,52 Kč
3016,98033 Kč509,41 Kč
5016,37840 Kč818,92 Kč
10015,59520 Kč1 559,52 Kč
25014,61880 Kč3 654,70 Kč
50013,92000 Kč6 960,00 Kč
1 00013,25562 Kč13 255,62 Kč
2 50012,42561 Kč31 064,03 Kč
5 00011,83283 Kč59 164,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35200 Kč
Unit Price with VAT:22,20592 Kč
Alternate Color
11" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 18,35200 Kč
11" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,35200 Kč
11" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 18,35200 Kč
11" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,35200 Kč
11" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 18,35200 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,80400 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,83200 Kč