ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-06-Y0-D

DigiKey Part Number
0460121141-06-Y0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-06-Y0-D
Description
6" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,42300 Kč274,23 Kč
3025,37967 Kč761,39 Kč
5024,47940 Kč1 223,97 Kč
10023,30990 Kč2 330,99 Kč
25021,84884 Kč5 462,21 Kč
50020,80566 Kč10 402,83 Kč
1 00019,81224 Kč19 812,24 Kč
2 50018,57248 Kč46 431,20 Kč
5 00017,68657 Kč88 432,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,42300 Kč
Unit Price with VAT:33,18183 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 27,42300 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 27,42300 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 27,42300 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 27,42300 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 27,42300 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 25,49200 Kč
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 25,97500 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 26,45700 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 26,94000 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 28,38900 Kč