



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,42300 Kč | 274,23 Kč |
| 30 | 25,37967 Kč | 761,39 Kč |
| 50 | 24,47940 Kč | 1 223,97 Kč |
| 100 | 23,30990 Kč | 2 330,99 Kč |
| 250 | 21,84884 Kč | 5 462,21 Kč |
| 500 | 20,80566 Kč | 10 402,83 Kč |
| 1 000 | 19,81224 Kč | 19 812,24 Kč |
| 2 500 | 18,57248 Kč | 46 431,20 Kč |
| 5 000 | 17,68657 Kč | 88 432,85 Kč |
| Unit Price without VAT: | 27,42300 Kč |
|---|---|
| Unit Price with VAT: | 33,18183 Kč |











