Orange 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
ML-XT Extraction Video
Molex FiT City

0460121141-05-A0-D

DigiKey Part Number
0460121141-05-A0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-05-A0-D
Description
5" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,94000 Kč269,40 Kč
3024,93167 Kč747,95 Kč
5024,04700 Kč1 202,35 Kč
10022,89830 Kč2 289,83 Kč
25021,46248 Kč5 365,62 Kč
50020,43778 Kč10 218,89 Kč
1 00019,46200 Kč19 462,00 Kč
2 50018,24390 Kč45 609,75 Kč
5 00017,37383 Kč86 869,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 26,94000 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,49200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,97500 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,45700 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 27,42300 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 28,38900 Kč
Assembly Component