ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-05-R0-D

DigiKey Part Number
0460121141-05-R0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-05-R0-D
Description
5" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,94000 Kč269,40 Kč
3024,93167 Kč747,95 Kč
5024,04700 Kč1 202,35 Kč
10022,89830 Kč2 289,83 Kč
25021,46248 Kč5 365,62 Kč
50020,43778 Kč10 218,89 Kč
1 00019,46200 Kč19 462,00 Kč
2 50018,24390 Kč45 609,75 Kč
5 00017,37383 Kč86 869,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,94000 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,94000 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 25,49200 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 25,97500 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 26,45700 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 27,42300 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 28,38900 Kč