


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,97500 Kč | 259,75 Kč |
| 30 | 24,02867 Kč | 720,86 Kč |
| 50 | 23,17760 Kč | 1 158,88 Kč |
| 100 | 22,07100 Kč | 2 207,10 Kč |
| 250 | 20,68808 Kč | 5 172,02 Kč |
| 500 | 19,69990 Kč | 9 849,95 Kč |
| 1 000 | 18,75940 Kč | 18 759,40 Kč |
| 2 500 | 17,58532 Kč | 43 963,30 Kč |
| 5 000 | 16,74666 Kč | 83 733,30 Kč |
| Unit Price without VAT: | 25,97500 Kč |
|---|---|
| Unit Price with VAT: | 31,42975 Kč |











