Green 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
ML-XT Extraction Video
Molex FiT City

0460121141-03-G0-D

DigiKey Part Number
0460121141-03-G0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-03-G0-D
Description
3" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,97500 Kč259,75 Kč
3024,02867 Kč720,86 Kč
5023,17760 Kč1 158,88 Kč
10022,07100 Kč2 207,10 Kč
25020,68808 Kč5 172,02 Kč
50019,69990 Kč9 849,95 Kč
1 00018,75940 Kč18 759,40 Kč
2 50017,58532 Kč43 963,30 Kč
5 00016,74666 Kč83 733,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,97500 Kč
Unit Price with VAT:31,42975 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 25,97500 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 25,97500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 25,97500 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,97500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 25,97500 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,49200 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,45700 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,94000 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 27,42300 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 28,38900 Kč
Assembly Component