



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,49200 Kč | 254,92 Kč |
| 30 | 23,58067 Kč | 707,42 Kč |
| 50 | 22,74500 Kč | 1 137,25 Kč |
| 100 | 21,65730 Kč | 2 165,73 Kč |
| 250 | 20,30004 Kč | 5 075,01 Kč |
| 500 | 19,33034 Kč | 9 665,17 Kč |
| 1 000 | 18,40769 Kč | 18 407,69 Kč |
| 2 500 | 17,25548 Kč | 43 138,70 Kč |
| 5 000 | 16,43249 Kč | 82 162,45 Kč |
| Unit Price without VAT: | 25,49200 Kč |
|---|---|
| Unit Price with VAT: | 30,84532 Kč |











