


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,94000 Kč | 269,40 Kč |
| 30 | 24,93167 Kč | 747,95 Kč |
| 50 | 24,04700 Kč | 1 202,35 Kč |
| 100 | 22,89830 Kč | 2 289,83 Kč |
| 250 | 21,46248 Kč | 5 365,62 Kč |
| 500 | 20,43778 Kč | 10 218,89 Kč |
| 1 000 | 19,46200 Kč | 19 462,00 Kč |
| 2 500 | 18,24390 Kč | 45 609,75 Kč |
| 5 000 | 17,37383 Kč | 86 869,15 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











