
0459714185 | |
|---|---|
DigiKey Part Number | 900-0459714185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459714185 |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459714185 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm |
Number of Positions 320 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 687,50991 Kč | 240 628,47 Kč |
| Unit Price without VAT: | 687,50991 Kč |
|---|---|
| Unit Price with VAT: | 831,88699 Kč |




