


0459704185 | |
|---|---|
DigiKey Part Number | WM24232TR-ND - Tape & Reel (TR) WM24232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459704185 |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704185 Models |
Category | Number of Rows 8 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 320 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459704130 | Molex | 235 | WM17313CT-ND | 38,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,84000 Kč | 850,84 Kč |
| 10 | 723,17100 Kč | 7 231,71 Kč |
| 25 | 696,52880 Kč | 17 413,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 634,67503 Kč | 190 402,51 Kč |
| Unit Price without VAT: | 850,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,51640 Kč |


