320 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459704385

DigiKey Part Number
900-0459704385TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0459704385
Description
CONN HD ARRAY PLUG 320P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459704385 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Number of Positions
320
Height Above Board
0.280" (7.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250772,35432 Kč193 088,58 Kč
Manufacturers Standard Package
Unit Price without VAT:772,35432 Kč
Unit Price with VAT:934,54873 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC