320 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 Position Connector High Density Array, Male Surface Mount Gold
Molex SEARAY

0459704130

DigiKey Part Number
WM17313TR-ND - Tape & Reel (TR)
WM17313CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0459704130
Description
CONN HD ARRAY PLUG 320P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459704130 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
320
Height Above Board
0.221" (5.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0459704185Molex267WM24232CT-ND35,10000 KčSimilar
In-Stock: 235
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1944,70000 Kč944,70 Kč
10770,06000 Kč7 700,60 Kč
100638,02210 Kč63 802,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300644,42163 Kč193 326,49 Kč
Manufacturers Standard Package
Unit Price without VAT:944,70000 Kč
Unit Price with VAT:1 143,08700 Kč