16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
0459854413
0459854413
Molex EXTreme LPHPower™ Low-Profile Hybrid Power Connector

0459854413

DigiKey Part Number
WM14608-ND
Manufacturer
Manufacturer Product Number
0459854413
Description
CONN PLUG LPHPOWER 16POS PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459854413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
12 Signal, 4 Power
Packaging
Tray
Features
Board Guide, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
LPHPower
Color
Black
Number of Positions
16
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1359,25000 Kč359,25 Kč
10305,28200 Kč3 052,82 Kč
25286,16400 Kč7 154,10 Kč
50272,50820 Kč13 625,41 Kč
140253,42214 Kč35 479,10 Kč
280241,33879 Kč67 574,86 Kč
560229,83350 Kč128 706,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,25000 Kč
Unit Price with VAT:434,69250 Kč