



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,35900 Kč | 283,59 Kč |
| 30 | 25,09200 Kč | 752,76 Kč |
| 50 | 23,78120 Kč | 1 189,06 Kč |
| 100 | 22,17920 Kč | 2 217,92 Kč |
| 250 | 20,34828 Kč | 5 087,07 Kč |
| 500 | 19,15192 Kč | 9 575,96 Kč |
| 1 000 | 18,09747 Kč | 18 097,47 Kč |
| 2 500 | 16,89414 Kč | 42 235,35 Kč |
| 5 000 | 16,10971 Kč | 80 548,55 Kč |
| Unit Price without VAT: | 28,35900 Kč |
|---|---|
| Unit Price with VAT: | 34,31439 Kč |











