0457501111-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0457501111-08-Y0

DigiKey Part Number
0457501111-08-Y0-ND
Manufacturer
Manufacturer Product Number
0457501111-08-Y0
Description
8" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,00800 Kč170,08 Kč
3014,98067 Kč449,42 Kč
5014,16240 Kč708,12 Kč
10013,16470 Kč1 316,47 Kč
25012,02040 Kč3 005,10 Kč
50011,27270 Kč5 636,35 Kč
1 00010,61341 Kč10 613,41 Kč
2 5009,86075 Kč24 651,88 Kč
5 0009,36982 Kč46 849,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,00800 Kč
Unit Price with VAT:20,57968 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 17,00800 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 17,00800 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 17,00800 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,00800 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 17,00800 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 13,80900 Kč
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 14,33500 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 14,88200 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,40900 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,95600 Kč