



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,96600 Kč | 169,66 Kč |
| 30 | 14,94367 Kč | 448,31 Kč |
| 50 | 14,12740 Kč | 706,37 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 250 | 11,99068 Kč | 2 997,67 Kč |
| 500 | 11,24484 Kč | 5 622,42 Kč |
| 1 000 | 10,58719 Kč | 10 587,19 Kč |
| 2 500 | 9,83639 Kč | 24 590,97 Kč |
| 5 000 | 9,34667 Kč | 46 733,35 Kč |
| Unit Price without VAT: | 16,96600 Kč |
|---|---|
| Unit Price with VAT: | 20,52886 Kč |











