



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,30000 Kč | 143,00 Kč |
| 30 | 12,57767 Kč | 377,33 Kč |
| 50 | 11,88060 Kč | 594,03 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 250 | 10,05804 Kč | 2 514,51 Kč |
| 500 | 9,42096 Kč | 4 710,48 Kč |
| 1 000 | 8,85969 Kč | 8 859,69 Kč |
| 2 500 | 8,21845 Kč | 20 546,12 Kč |
| 5 000 | 7,80004 Kč | 39 000,20 Kč |
| Unit Price without VAT: | 14,30000 Kč |
|---|---|
| Unit Price with VAT: | 17,30300 Kč |











