0457501111-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0457501111-03-Y0

DigiKey Part Number
0457501111-03-Y0-ND
Manufacturer
Manufacturer Product Number
0457501111-03-Y0
Description
3" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,33500 Kč143,35 Kč
3012,60900 Kč378,27 Kč
5011,91000 Kč595,50 Kč
10011,05760 Kč1 105,76 Kč
25010,08296 Kč2 520,74 Kč
5009,44430 Kč4 722,15 Kč
1 0008,88163 Kč8 881,63 Kč
2 5008,23880 Kč20 597,00 Kč
5 0007,81936 Kč39 096,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,33500 Kč
Unit Price with VAT:17,34535 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,33500 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,33500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,33500 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,33500 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,33500 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 13,80900 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 14,88200 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,40900 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,95600 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 17,00800 Kč