



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,40900 Kč | 154,09 Kč |
| 30 | 13,56333 Kč | 406,90 Kč |
| 50 | 12,81520 Kč | 640,76 Kč |
| 100 | 11,90590 Kč | 1 190,59 Kč |
| 250 | 10,86180 Kč | 2 715,45 Kč |
| 500 | 10,17936 Kč | 5 089,68 Kč |
| 1 000 | 9,57775 Kč | 9 577,75 Kč |
| 2 500 | 8,89042 Kč | 22 226,05 Kč |
| 5 000 | 8,44210 Kč | 42 210,50 Kč |
| Unit Price without VAT: | 15,40900 Kč |
|---|---|
| Unit Price with VAT: | 18,64489 Kč |











