



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,37100 Kč | 153,71 Kč |
| 30 | 13,52967 Kč | 405,89 Kč |
| 50 | 12,78360 Kč | 639,18 Kč |
| 100 | 11,87650 Kč | 1 187,65 Kč |
| 250 | 10,83496 Kč | 2 708,74 Kč |
| 500 | 10,15422 Kč | 5 077,11 Kč |
| 1 000 | 9,55409 Kč | 9 554,09 Kč |
| 2 500 | 8,86846 Kč | 22 171,15 Kč |
| 5 000 | 8,42125 Kč | 42 106,25 Kč |
| Unit Price without VAT: | 15,37100 Kč |
|---|---|
| Unit Price with VAT: | 18,59891 Kč |











