


0451450803 | |
|---|---|
DigiKey Part Number | 900-0451450803-ND |
Manufacturer | |
Manufacturer Product Number | 0451450803 |
Description | R SQUBA 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451450803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,02000 Kč | 245,02 Kč |
| 10 | 208,22700 Kč | 2 082,27 Kč |
| 25 | 195,19240 Kč | 4 879,81 Kč |
| 50 | 185,86720 Kč | 9 293,36 Kč |
| Unit Price without VAT: | 245,02000 Kč |
|---|---|
| Unit Price with VAT: | 296,47420 Kč |










