


DT3P-DC | |
|---|---|
DigiKey Part Number | 1734-DT3P-DC-ND |
Manufacturer | |
Manufacturer Product Number | DT3P-DC |
Description | PROTECT CVR, 3P, REC, GRY, DT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT3P-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | Dust Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,23520 Kč | 430,88 Kč |
| 50 | 16,41200 Kč | 820,60 Kč |
| 100 | 15,62670 Kč | 1 562,67 Kč |
| 250 | 14,64652 Kč | 3 661,63 Kč |
| 500 | 13,94688 Kč | 6 973,44 Kč |
| 1 320 | 13,02337 Kč | 17 190,85 Kč |
| 2 640 | 12,40178 Kč | 32 740,70 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |







