1011-346-0405 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 1 719
Unit Price: 14,91000 Kč
Datasheet
Connector Cap (Cover), Dust For DT Series Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For DT Series Plugs
Taking Commercial Drone Reliability to New Heights

1011-346-0405

DigiKey Part Number
1734-1949-ND
Manufacturer
Manufacturer Product Number
1011-346-0405
Description
DUST CAP FOR DT4PIN PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For DT Series Plugs
Datasheet
 Datasheet
EDA/CAD Models
1011-346-0405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
Number of Positions
4
For Use With/Related Products
DT Series Plugs
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,76400 Kč177,64 Kč
2516,65560 Kč416,39 Kč
5015,85340 Kč792,67 Kč
10015,09760 Kč1 509,76 Kč
25014,15096 Kč3 537,74 Kč
50013,47442 Kč6 737,21 Kč
1 00012,83125 Kč12 831,25 Kč
2 50012,02782 Kč30 069,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč