


0151371403 | |
|---|---|
DigiKey Part Number | WM25332-ND |
Manufacturer | |
Manufacturer Product Number | 0151371403 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151371403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,81800 Kč | 1 468,18 Kč |
| 25 | 137,60400 Kč | 3 440,10 Kč |
| 50 | 131,03600 Kč | 6 551,80 Kč |
| 100 | 124,78060 Kč | 12 478,06 Kč |
| 250 | 116,97060 Kč | 29 242,65 Kč |
| 500 | 111,39230 Kč | 55 696,15 Kč |
| 1 000 | 106,08106 Kč | 106 081,06 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |











