Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
2002-3233
2002-3233

2002-3233

DigiKey Part Number
2946-2002-3233-ND
Manufacturer
Manufacturer Product Number
2002-3233
Description
TRIPLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-3233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1304,68000 Kč304,68 Kč
10216,67800 Kč2 166,78 Kč
25192,34160 Kč4 808,54 Kč
50177,70600 Kč8 885,30 Kč
100165,91360 Kč16 591,36 Kč
250153,95984 Kč38 489,96 Kč
500147,13760 Kč73 568,80 Kč
1 000141,82574 Kč141 825,74 Kč
Manufacturers Standard Package
Unit Price without VAT:304,68000 Kč
Unit Price with VAT:368,66280 Kč