10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Mega-Fit assembly

0451361003

DigiKey Part Number
WM17896-ND
Manufacturer
Manufacturer Product Number
0451361003
Description
MEGA-FIT 10 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451361003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 814 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1448,52000 Kč448,52 Kč
10381,21900 Kč3 812,19 Kč
25357,34400 Kč8 933,60 Kč
50340,29360 Kč17 014,68 Kč
100324,05790 Kč32 405,79 Kč
250303,78648 Kč75 946,62 Kč
500289,30456 Kč144 652,28 Kč
Manufacturers Standard Package
Unit Price without VAT:448,52000 Kč
Unit Price with VAT:542,70920 Kč

Other Suppliers on DigiKey

1 814In Stock
Ships from WEC
Alternate Length
MEGA-FIT 10 CIRCUIT 150MM
In-Stock: 1946
Unit Price: 195,10124 Kč
MEGA-FIT 10 CIRCUIT 1M
In-Stock: 55
Unit Price: 543,70000 Kč