



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,36660 Kč | 318,33 Kč |
| 100 | 6,06210 Kč | 606,21 Kč |
| 250 | 5,68288 Kč | 1 420,72 Kč |
| 500 | 5,41118 Kč | 2 705,59 Kč |
| 1 000 | 5,15249 Kč | 5 152,49 Kč |
| 2 500 | 4,82971 Kč | 12 074,28 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |














