
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 18,07438 Kč | 21 689,26 Kč |
| Unit Price without VAT: | 18,07438 Kč |
|---|---|
| Unit Price with VAT: | 21,87000 Kč |






