Pin Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-20 AWG Crimp
Molex FiT City

0444781211

DigiKey Part Number
WM6697TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0444781211
Description
CONN PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,00408 Kč76 016,32 Kč
Unit Price without VAT:19,00408 Kč
Unit Price with VAT:22,99494 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC