Direct




Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0460123142 | Molex | 7 091 | WM13225-ND | 6,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 6,49805 Kč | 103 968,80 Kč |
| Unit Price without VAT: | 6,49805 Kč |
|---|---|
| Unit Price with VAT: | 7,86264 Kč |







