Pin Contact Tin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp
0444783111
0444783111
Mini-Fit Power Connectors

0444783111

DigiKey Part Number
WM3275TR-ND - Tape & Reel (TR)
WM3275CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0444783111
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
254,27520 Kč106,88 Kč
504,07360 Kč203,68 Kč
1003,87830 Kč387,83 Kč
2503,63516 Kč908,79 Kč
5003,46132 Kč1 730,66 Kč
1 0003,29585 Kč3 295,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,98613 Kč11 944,52 Kč
8 0002,84355 Kč22 748,40 Kč
12 0002,76335 Kč33 160,20 Kč
20 0002,66556 Kč53 311,20 Kč
28 0002,60305 Kč72 885,40 Kč
40 0002,53841 Kč101 536,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč