




0436401201 | |
|---|---|
DigiKey Part Number | WM2422-ND |
Manufacturer | |
Manufacturer Product Number | 0436401201 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436401201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 Kč | 14,93 Kč |
| 10 | 12,73700 Kč | 127,37 Kč |
| 25 | 11,92840 Kč | 298,21 Kč |
| 50 | 11,35780 Kč | 567,89 Kč |
| 100 | 10,81540 Kč | 1 081,54 Kč |
| 250 | 10,13852 Kč | 2 534,63 Kč |
| 500 | 9,65358 Kč | 4 826,79 Kč |
| 1 000 | 9,19265 Kč | 9 192,65 Kč |
| 3 000 | 8,50696 Kč | 25 520,88 Kč |
| Unit Price without VAT: | 14,93000 Kč |
|---|---|
| Unit Price with VAT: | 18,06530 Kč |




















