




0436401001 | |
|---|---|
DigiKey Part Number | 23-0436401001-ND |
Manufacturer | |
Manufacturer Product Number | 0436401001 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436401001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,90200 Kč | 272,55 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 9,88380 Kč | 988,38 Kč |
| 250 | 9,26432 Kč | 2 316,08 Kč |
| 500 | 8,82168 Kč | 4 410,84 Kč |
| 1 000 | 8,40046 Kč | 8 400,46 Kč |
| 2 500 | 7,87433 Kč | 19 685,83 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

















