
0431800013 | |
---|---|
DigiKey Part Number | 0431800013-ND |
Manufacturer | |
Manufacturer Product Number | 0431800013 |
Description | CONN HSG PLUG 3POS 7.50MM RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Red 0.295" (7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 3 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 6,71799 Kč | 26 871,96 Kč |
Unit Price without VAT: | 6,71799 Kč |
---|---|
Unit Price with VAT: | 8,12877 Kč |