
0433351103 | |
---|---|
cms-digikey-product-number | 0433351103-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0433351103 |
cms-description | CONN HSG RCPT 3POS 7.50MM NAT |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 0433351103 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 3 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Holder | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
7 200 | 4,72245 Kč | 34 001,64 Kč |
Unit Price without VAT: | 4,72245 Kč |
---|---|
Unit Price with VAT: | 5,71416 Kč |