Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0430613015 | |
|---|---|
DigiKey Part Number | 0430613015-ND |
Manufacturer | |
Manufacturer Product Number | 0430613015 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501081 | Molex | 11 030 | WM18819-ND | 10,89000 Kč | Parametric Equivalent |
| 0430610008 | Molex | 4 796 | WM13214-ND | 7,13000 Kč | Parametric Equivalent |
| 2132189-8 | TE Connectivity AMP Connectors | 0 | A103934-ND | 5,23671 Kč | Parametric Equivalent |
| 640250-8 | TE Connectivity AMP Connectors | 0 | A19956-ND | 10,43000 Kč | Parametric Equivalent |
| 647401-8 | TE Connectivity AMP Connectors | 315 | A114279-ND | 28,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,37434 Kč | 37 620,38 Kč |
| Unit Price without VAT: | 5,37434 Kč |
|---|---|
| Unit Price with VAT: | 6,50295 Kč |









