
0430610008 | |
|---|---|
DigiKey Part Number | WM13214-ND |
Manufacturer | |
Manufacturer Product Number | 0430610008 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 Kč | 7,13 Kč |
| 10 | 6,08100 Kč | 60,81 Kč |
| 25 | 5,70600 Kč | 142,65 Kč |
| 50 | 5,43200 Kč | 271,60 Kč |
| 100 | 5,17110 Kč | 517,11 Kč |
| 250 | 4,84716 Kč | 1 211,79 Kč |
| 500 | 4,61516 Kč | 2 307,58 Kč |
| 1 000 | 4,39461 Kč | 4 394,61 Kč |
| 2 500 | 4,11933 Kč | 10 298,32 Kč |
| Unit Price without VAT: | 7,13000 Kč |
|---|---|
| Unit Price with VAT: | 8,62730 Kč |


