8 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB-08

DigiKey Part Number
2057-MTB-08-ND
Manufacturer
Manufacturer Product Number
MTB-08
Description
CONN RCPT HSG 8POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,20800 Kč52,08 Kč
254,87160 Kč121,79 Kč
504,64060 Kč232,03 Kč
1004,42010 Kč442,01 Kč
2504,14164 Kč1 035,41 Kč
5003,94384 Kč1 971,92 Kč
1 0003,75528 Kč3 755,28 Kč
2 5003,51994 Kč8 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč