Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHB-08-SB1

DigiKey Part Number
2057-LHB-08-SB1-ND
Manufacturer
Manufacturer Product Number
LHB-08-SB1
Description
CONN HEADER R/A 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.445" (11.30mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-2
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
5A
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,39200 Kč313,92 Kč
10026,66960 Kč2 666,96 Kč
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč