



PCE-C-08 | |
|---|---|
DigiKey Part Number | 2057-PCE-C-08-ND |
Manufacturer | |
Manufacturer Product Number | PCE-C-08 |
Description | RECEPTICAL WITH HOOKS 8P 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Tray | Contact Length - Post 0.146" (3.70mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 148 | 18,08606 Kč | 93 107,04 Kč |
| Unit Price without VAT: | 18,08606 Kč |
|---|---|
| Unit Price with VAT: | 21,88413 Kč |




