
Category | Contact Length - Mating 0.041" (1.04mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.690" (17.53mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 8,19550 Kč | 819,55 Kč |
| 500 | 7,31528 Kč | 3 657,64 Kč |
| 1 000 | 6,96567 Kč | 6 965,67 Kč |
| 5 000 | 6,21776 Kč | 31 088,80 Kč |
| 10 000 | 5,92110 Kč | 59 211,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




