8 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-B-08

DigiKey Part Number
2057-PCE-B-08-ND
Manufacturer
Manufacturer Product Number
PCE-B-08
Description
RECEPTICAL WITH HOOKS 8P 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
White
Series
Insulation Height
0.185" (4.70mm)
Packaging
Tray
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
0°C ~ 75°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Board Edge, Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,30500 Kč203,05 Kč
13216,91773 Kč2 233,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč