




0430452206 | |
|---|---|
DigiKey Part Number | 900-0430452206TR-ND - Tape & Reel (TR) 900-0430452206CT-ND - Cut Tape (CT) 900-0430452206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452206 |
Description | CONN HEADER SMD R/A 22POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 131,00700 Kč | 1 310,07 Kč |
| 25 | 122,78800 Kč | 3 069,70 Kč |
| 50 | 116,92100 Kč | 5 846,05 Kč |
| 100 | 111,33980 Kč | 11 133,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 108,14705 Kč | 21 629,41 Kč |
| 400 | 102,98785 Kč | 41 195,14 Kč |
| 600 | 100,08522 Kč | 60 051,13 Kč |
| 1 000 | 96,54586 Kč | 96 545,86 Kč |
| 1 400 | 94,28357 Kč | 131 997,00 Kč |
| 2 000 | 91,94342 Kč | 183 886,84 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |












