
1427B2BK-1 | |
|---|---|
DigiKey Part Number | 164-1427B2BK-1-ND |
Manufacturer | |
Manufacturer Product Number | 1427B2BK-1 |
Description | HANDLE STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Steel | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











